| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5055556-9 |
| Series: | Power Taps |
| Amperage: | 37.8 A |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 10 |
| Termination Method: | Tap Screw, Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Screw Size: | M4 |
| Number of Positions: | 10 |
| Standards Met: | UL 94V-0 |
| SKU: | AMP5055556-9 |
5055556-9
Specifications
Detailed Description
Enhance your power distribution system with our high-performance Barrier Terminal Block. Engineered for reliability, this straight orientation block features ten contacts made of durable copper alloy with tin plating. Meeting UL 94V-0 standards, the housing is constructed from robust Nylon GF for added safety. With a maximum amperage of 37.8 A, it ensures efficient power transfer in various applications. The termination method, through-hole press-fit with tap screws, guarantees secure connections. RoHS compliant, this terminal block is perfect for applications demanding quality and compliance. Upgrade your setup with this essential component for seamless power management.

