5055557-4

Heilind Number:AMP5055557-4
Manufacturer:TE Connectivity
Manufacturer Number:5055557-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 POWER TAP ASSY .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5055557-4
Series:Power Taps
Amperage:25 A
Housing Material:Nylon - GF
Number of Contacts:10
Termination Method:Tap Screw, Through Hole - Press-Fit
Contact Material:Copper Alloy
Contact Plating:Tin
Body Orientation:Straight
Screw Size:6-32
Number of Positions:10
Standards Met:UL 94V-0
SKU:AMP5055557-4

Detailed Description

Enhance your power distribution systems with our robust 10-contact barrier terminal block, designed for high-performance applications. Meeting UL 94V-0 standards for fire safety, this terminal block guarantees reliable operation under demanding conditions. With a current rating of 25 A, it ensures efficient power transmission. The housing, constructed from durable Nylon - GF, offers excellent mechanical strength and thermal resistance. Featuring a straight body orientation and termination options including Through Hole - Press-Fit and Tap Screw, it allows for easy and secure installation. Each contact is made of high-quality Copper Alloy with Tin plating, ensuring optimal conductivity and corrosion resistance. With RoHS compliance, this terminal block is environmentally friendly and safe for use in various industries. Perfect for professional or DIY projects, it is a dependable solution for your connectivity needs.