5055558-3

Heilind Number:AMP5055558-3
Manufacturer:TE Connectivity
Manufacturer Number:5055558-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 PWR TAP CONT PLTD STD .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5055558-3
Series:Power Taps
Amperage:25 A
Number of Contacts:10
Termination Method:Tap Screw, Through Hole - Press-Fit
Contact Material:Copper Alloy
Contact Plating:Tin
Body Orientation:Straight
Number of Positions:10
SKU:AMP5055558-3

Detailed Description

Elevate your power connectivity with our 25 A Barrier Terminal Block. Part of the Power Taps series, this essential component features 10 contacts made of durable Copper Alloy with Tin plating for optimal conductivity. Designed for seamless integration, it offers through-hole press-fit and tap screw termination methods. With a straight body orientation and RoHS compliance, it ensures reliable performance in various industrial applications. Upgrade your setup with this high-quality terminal block and experience efficient power distribution.