5055558-4

Heilind Number:AMP5055558-4
Manufacturer:TE Connectivity
Manufacturer Number:5055558-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 POWER TAP ASSY .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5055558-4
Series:Power Taps
Amperage:37.8 A
Number of Contacts:10
Termination Method:Tap Screw, Through Hole - Press-Fit
Contact Material:Copper Alloy
Contact Plating:Tin
Body Orientation:Straight
Screw Size:6-32
Number of Positions:10
SKU:AMP5055558-4

Detailed Description

Enhance your power connectivity with our high-performance Barrier Terminal Block from the Power Taps series. Designed for seamless Through Hole - Press-Fit installation, this terminal block boasts 10 copper alloy contacts with tin plating, ensuring reliable and efficient power transmission. With an amperage rating of 37.8 A, it is ideal for demanding applications. The straight body orientation and 6-32 tap screw size offer convenience during assembly. RoHS compliant and meticulously crafted for quality, this terminal block guarantees durability and compliance with industry standards. Upgrade your power distribution system with this essential component.