5055558-7

Heilind Number:AMP5055558-7
Manufacturer:TE Connectivity
Manufacturer Number:5055558-7
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

10 PWR TAP CONT PLTD STD .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5055558-7
Amperage:25 A
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Contact Plating:Tin
Number of Positions:10
SKU:AMP5055558-7

Detailed Description

Easily connect and secure wires with our 25A Barrier Terminal Block, designed for efficient power distribution. Featuring Press-Fit Through Hole termination technology, installation is a breeze. Each of the 10 positions is crafted with durable Copper Alloy contacts plated with Tin, ensuring reliable conductivity. RoHS compliant, this terminal block meets international standards for environmental responsibility. Ideal for use in a variety of applications, it's a must-have for any project requiring safe and sturdy wire connections. Trust in its quality and performance for all your electrical needs.