| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5066683-7 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Pin Diameter: | .04 in |
| Contact Amperage: | 1.2 A |
| GPL: | 035 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5092 |
| Wire Size: | .08 - .2 mm², 24 - 28 AWG |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .06 in, 1.27 - 1.52 mm |
| Insulation Diameter: | .06 in |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Part Aliases: | 5066683-7 |
| SKU: | AMP5066683-7 |
5066683-7
Specifications
Detailed Description
Enhance signal connectivity with this plated socket contact featuring a 20DF strip design, ideal for #24-28 wire gauge. With a phosphor bronze construction and gold flash plating in the mating area, it ensures reliable performance in a broad operating temperature range from -55 to 105°C (-67 to 221°F). The crimp termination method, suitable for wire sizes ranging from 0.08 to 0.2 mm² (24-28 AWG), guarantees secure and efficient installations. Compliant with RoHS standards, this contact is part of our Cable-to-Cable connector system, designed for data and device applications, offering quality and durability in every connection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837445-2 | ![]() |


