50717-1

Heilind Number:AMP50717-1
Manufacturer:TE Connectivity
Manufacturer Number:50717-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,COPALUM 4 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 50717-1
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:-55 - 150 °C, -85 - 347 °F
Wire Size:21 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP50717-1

Detailed Description

Enhance your electrical connections with our COPALUM 4 1/4 terminal, designed for seamless integration in your projects. With a straight ring tongue connector type and M6 stud size, it ensures a secure and reliable fit. Operating flawlessly in temperatures ranging from -55 to 150 °C (-85 to 347 °F), this terminal is ideal for a variety of environments. Its closed barrel type accommodates 4 AWG wire and 21 mm², making it suitable for heavy-duty applications. Crafted for efficiency, its straight terminal angle guarantees convenient installation. RoHS compliant and meticulously crafted, it meets the highest standards of quality and performance. Upgrade your connectors with this essential component from our Rings & Spades collection.