| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 50717-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -85 - 347 °F |
| Wire Size: | 21 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP50717-2 |
50717-2
Specifications
Detailed Description
Enhance your electrical connections with this high-performance COPALUM 4 5/16 Terminal, designed for secure and efficient crimping. With a Ring Tongue connector type and a Straight orientation, it ensures a reliable fit in various applications. Operating flawlessly in temperatures ranging from -55 to 150 °C (-85 to 347 °F), it's suitable for both indoor and outdoor use. The closed barrel design provides added protection, while its compatibility with M8, 5/16 studs and 4 AWG wire sizes guarantees versatility. Straight terminal angles and RoHS compliance further highlight its quality and reliability, making it an essential component for any electrical setup.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68086 | TE Connectivity 50717-2 Application Tooling | ![]() |


