50720-2

Heilind Number:AMP50720-2
Manufacturer:TE Connectivity
Manufacturer Number:50720-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,COPALUM R 8 5/16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 50720-2
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:-55 - 150 °C, -85 - 347 °F
Wire Size:13100 - 20800 CMA, 8 AWG, 8 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP50720-2

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL, COPALUM R 8 5/16. Designed for optimal performance, this ring tongue connector features a straight orientation and M8 stud size, making it suitable for a variety of applications. With an operating temperature range of -55 to 150°C (-85 to 347°F), it ensures reliability even in extreme conditions. The closed barrel design and 8 AWG wire size compatibility provide secure and efficient crimping. Perfect for professional use, this connector is a must-have for any project requiring durable and reliable electrical connections. Rest assured, it meets all necessary standards for quality and performance. Elevate your connectivity with this essential component.