50829

Heilind Number:AMP50829
Manufacturer:TE Connectivity
Manufacturer Number:50829
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PTFE, R 26-24 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 50829
Series:STRATO-THERM
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#4, M2.5
Orientation:Straight
Operating Temperature Range:288 °C, 550 °F
Wire Size:.12 - .24 mm², 238 - 475 CMA, 24 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP50829

Detailed Description

Enhance your electrical connections with our innovative TERMINAL, PIDG PTFE, R 26-24 4 from the STRATO-THERM series. Designed for efficiency and reliability, this Ring Tongue connector boasts a voltage rating of 300V and a stud size of M2.5, #4. Its straight orientation and closed barrel ensure seamless installation, while its PTFE insulation guarantees safety in high-temperature environments, with an operating range of 288°C (550°F). Suitable for wire sizes ranging from .12 to .24mm² (24-26 AWG), this terminal is essential for various industrial applications. Compliant with RoHS standards, it offers peace of mind regarding environmental regulations. Upgrade your connectivity solutions with our premium Rings & Spades product line.