50830

Heilind Number:AMP50830
Manufacturer:TE Connectivity
Manufacturer Number:50830
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PTFE R 26-24 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 50830
Series:STRATO-THERM
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:288 °C, 550 °F
Wire Size:.12 - .24 mm², 24 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP50830

Detailed Description

Enhance your electrical connections with our PIDG PTFE R 26-24 6 TERMINAL from the STRATO-THERM series. Designed for efficiency and reliability, this Ring Tongue connector boasts a closed barrel and offset orientation for secure crimping. With RoHS compliance and insulation for added safety, it's suitable for a wide range of applications. Operating at temperatures up to 288°C (550°F) and accommodating wire sizes from .12 to .24 mm² (24-26 AWG), this terminal is a versatile solution for your connectivity needs. Perfect for use in aerospace, automotive, and industrial settings, it's a top choice for professionals seeking high-performance components. Upgrade your crimping setup with our Rings & Spades product line and experience the difference in quality and durability.