50831-1

Heilind Number:AMP50831-1
Manufacturer:TE Connectivity
Manufacturer Number:50831-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PTFE R 22-20 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 50831-1
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:288 °C, 550 °F
Wire Size:20 - 22 AWG, .3 - .6 mm², 509 - 1290 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP50831-1

Detailed Description

Enhance your electrical connections with our PIDG PTFE R 22-20 6 Terminals. Designed for efficiency and durability, these Ring Tongue connectors offer a secure fit for wire sizes 20-22 AWG (.3-.6 mm²). With a voltage rating of 300V and operating temperature range of 288°C (550°F), they ensure reliable performance in demanding environments. The #6, M3.5 stud size and closed barrel design provide a stable connection, while the straight orientation and insulated construction make installation easy. RoHS compliant and suitable for a variety of applications, these terminals are a must-have for any project. Upgrade to our Rings & Spades terminals and experience superior quality and performance.