| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 50831 |
| Series: | STRATO-THERM |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #4, M2.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 288 °C, 550 °F |
| Wire Size: | 20 - 22 AWG, .3 - .6 mm², 509 - 1290 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP50831 |
50831
Specifications
Detailed Description
Experience reliable connectivity with our PIDG PTFE R 22-20 4 terminal from the STRATO-THERM series. Designed for high-performance applications, this ring tongue connector ensures secure attachment with its M2.5 stud size and #4 voltage rating. Operating flawlessly in extreme temperatures ranging from 288°C to 550°F, it accommodates 20-22 AWG wire sizes. The closed barrel design and straight terminal angle guarantee efficient installation, while its RoHS compliance underscores our commitment to sustainability. Trust in the quality of our Rings & Spades supplier product for your crimp terminal needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 69692-1 | ![]() | |
| TE Connectivity 69732 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/10/2025 | PCN-25-258763 - End of life. No LTB | Download | |||


