| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 50832-3 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 288 °C, 550 °F |
| Wire Size: | 20 - 22 AWG, .3 - .6 mm², 509 - 1290 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP50832-3 |
50832-3
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PTFE R 22-20 10 Terminal, designed for optimal performance in demanding environments. This Ring Tongue connector features a straight orientation and closed barrel, accommodating #10 stud sizes with ease. With a voltage rating of 300 V and an operating temperature range of 288°C (550°F), it ensures reliable conductivity even in high-temperature applications. Suitable for wire sizes 20-22 AWG (.3-.6 mm²), this insulated terminal guarantees secure and efficient connections. RoHS compliant and part of our Rings & Spades collection, it's a must-have for any professional wiring project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 69692-1 | ![]() | |
| TE Connectivity 69732 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/10/2025 | PCN-25-258763 - End of life. No LTB | Download | |||


