50834

Heilind Number:AMP50834
Manufacturer:TE Connectivity
Manufacturer Number:50834
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PTFE R 18-16 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 50834
Series:STRATO-THERM
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#4, M2.5
Orientation:Offset
Operating Temperature Range:288 °C, 550 °F
Wire Size:1600 - 2800 CMA, 16 - 18 AWG, .8 - 1.4 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP50834

Detailed Description

Enhance your electrical connections with our TERMINAL, PIDG PTFE R 18-16 4 from the STRATO-THERM series. Designed for optimal performance, this Ring Tongue connector features a durable construction suitable for high temperatures up to 288°C (550°F). With a voltage rating of 300V and compatibility with wire sizes 16-18 AWG (.8-1.4 mm²), it ensures reliable conductivity. The M2.5 #4 stud size and closed barrel design offer secure attachment, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for various applications, this insulated terminal with an offset orientation and straight angle is a must-have in your toolkit. Trust Rings & Spades for quality connectors that deliver efficiency and peace of mind.