| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 50835 |
| Series: | STRATO-THERM |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 288 °C, 550 °F |
| Wire Size: | 1600 - 2800 CMA, 16 - 18 AWG, .8 - 1.4 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP50835 |
50835
Specifications
Detailed Description
Enhance your electrical connections with our high-performance TERMINAL for PIDG PTFE R 18-16 6 Series. Designed for reliability in the toughest environments, this Ring Tongue connector features a closed barrel and offset orientation, ensuring secure and efficient wire termination. With a voltage rating of 300V and operating temperature range of 288°C (550°F), it's perfect for demanding applications. RoHS compliant and insulated for added safety, this terminal is suitable for use with 16-18 AWG wires (.8-1.4 mm²). Trust in its straight terminal angle and #6/M3.5 stud size for a professional and durable connection every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 69693-1 | ![]() | |
| TE Connectivity 69733 | ![]() |


