| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 50836-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 288 °C, 550 °F |
| Wire Size: | 1600 - 2800 CMA, 16 - 18 AWG, .8 - 1.4 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP50836-1 |
50836-1
Specifications
Detailed Description
Enhance your electrical connections with this high-performance PIDG PTFE R 18-16 10 terminal. Designed for secure and durable wire attachment, this ring tongue connector features a closed barrel for added protection and insulation, making it suitable for a wide range of applications. With an offset orientation and straight terminal angle, it ensures a precise and efficient fit. Operating at temperatures up to 288°C (550°F) and compliant with RoHS standards, this terminal guarantees reliability and safety. Suitable for wire sizes 16-18 AWG (.8-1.4 mm²), it offers compatibility and versatility for various projects. Upgrade your connectors with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640427-9 | 09P MTA156 CONN ASSY 20AWG YEL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 69693-1 | ![]() | |
| TE Connectivity 69733 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/10/2025 | PCN-25-258763 - End of life. No LTB | Download | |||
| 04/30/2018 | P-17-015016 - Manufacturing location change. Following Part Numbers will be transferred from an "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download | |||
| 06/14/2013 | E-13-009689 - UPDATE PART OVERALL LENGTH FROM .844 MAX TO .855 MAX FACILITATE MANUFACTURING CAPABILITY. | Download | |||


