50837

Heilind Number:AMP50837
Manufacturer:TE Connectivity
Manufacturer Number:50837
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PTFE R 18-16 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 50837
Series:STRATO-THERM
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:1/4, M6
Orientation:Offset
Operating Temperature Range:288 °C, 550 °F
Wire Size:1600 - 2800 CMA, 16 - 18 AWG, .8 - 1.4 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP50837

Detailed Description

Enhance your electrical connections with our high-performance TERMINAL, designed for optimal conductivity in demanding environments. Part of the STRATO-THERM series, this Ring Tongue connector features a PIDG PTFE construction that guarantees reliable operation at temperatures ranging from 288°C to 550°F. With a voltage rating of 300V and a stud size of 1/4 inch (M6), it accommodates wire sizes 16-18 AWG (.8-1.4 mm²) with ease. The closed-barrel design ensures secure crimping, while the insulation provides added safety. Straight terminal angle and offset orientation offer flexibility during installation, and RoHS compliance reflects our commitment to environmental responsibility. Perfect for professional use in various applications, this terminal is a must-have for any electrical toolkit. Available as part of our Rings & Spades product line.