50839-1

Heilind Number:AMP50839-1
Manufacturer:TE Connectivity
Manufacturer Number:50839-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG PTFE STRATO RING 14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 50839-1
Series:STRATO-THERM
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:288 °C, 550 °F
Wire Size:14 AWG, 2 - 2.15 mm², 4234 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP50839-1

Detailed Description

Enhance your electrical connections with our PIDG PTFE STRATO RING 14 6, a premium component from the STRATO-THERM series. Designed for reliable performance, this ring tongue connector features a closed barrel and straight terminal angle, ensuring secure and efficient wire termination. With a voltage rating of 300V and operating temperature range of 288°C (550°F), it's suitable for high-temperature environments. Its #6 stud size and compatibility with 14 AWG wire make it versatile for various applications. RoHS compliant and insulated for added safety, this connector is a must-have for your electrical projects. Trust in Rings & Spades for quality and durability in every connection.