| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 50840-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 288 °C, 550 °F |
| Wire Size: | 14 AWG, 2 - 2.15 mm², 4234 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP50840-1 |
50840-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PTFE R 14 10 Terminal, designed for optimal performance. This Ring Tongue connector features a closed barrel for secure wire attachment, accommodating 14 AWG wires effortlessly. With a #10 stud size and operating temperature range up to 288°C (550°F), it ensures reliable conductivity in demanding environments. Its straight orientation and insulation make installation easy and safe. Compliant with RoHS standards, it guarantees environmentally-friendly practices. Discover the difference in your projects with our Rings & Spades supplier-approved terminal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 69693-1 | ![]() | |
| TE Connectivity 69734 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/10/2025 | PCN-25-258763 - End of life. No LTB | Download | |||


