50840

Heilind Number:AMP50840
Manufacturer:TE Connectivity
Manufacturer Number:50840
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PTFE R 14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 50840
Series:STRATO-THERM
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:288 °C, 550 °F
Wire Size:14 AWG, 2 - 2.15 mm², 4234 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP50840

Detailed Description

Enhance your electrical connections with this high-performance TERMINAL from our STRATO-THERM series. Featuring a PIDG PTFE design, this Ring Tongue connector is meticulously engineered for reliability, with a #8 stud size (M4) and wire compatibility up to 14 AWG. Its closed barrel and offset orientation ensure secure and efficient crimping, while the 300V voltage rating and 288°C (550°F) operating temperature range guarantee optimal performance in demanding environments. RoHS compliant and insulated for added safety, this terminal is a must-have for any professional application.