50844

Heilind Number:AMP50844
Manufacturer:TE Connectivity
Manufacturer Number:50844
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PTFE R 12-10 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 50844
Series:STRATO-THERM
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#4, M2.5
Orientation:Straight
Operating Temperature Range:288 °C, 550 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP50844

Detailed Description

Enhance your electrical connections with this high-performance TERMINAL, featuring PIDG PTFE insulation for reliable and durable use. Part of the esteemed STRATO-THERM series, this Ring Tongue connector is designed for M2.5, #4 stud sizes, offering a secure fit for 10-12 AWG wires. With a closed barrel design and straight orientation, it ensures efficient conductivity even in extreme temperatures ranging from 288°C to 550°F. RoHS compliant and meticulously crafted for quality, this terminal is a must-have for any professional wiring project. Available through our Rings & Spades product line.