| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 50845-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 288 °C, 550 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP50845-1 |
50845-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PTFE R 12-10 8 Terminal. Designed for efficiency and durability, this ring tongue connector features a closed barrel and insulation for reliable performance. With a stud size of #8/M4 and wire size compatibility ranging from 10 to 12 AWG, it ensures a secure fit. Operating at temperatures up to 288°C (550°F) and with a voltage rating of 300V, it's suitable for high-performance applications. RoHS compliant and sourced from our Rings & Spades product line, this straight-angle terminal guarantees quality and compliance in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1976976-1 | ![]() | |
| TE Connectivity 69735 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/10/2025 | PCN-25-258763 - End of life. No LTB | Download | |||


