50845

Heilind Number:AMP50845
Manufacturer:TE Connectivity
Manufacturer Number:50845
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PTFE R 12-10 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 50845
Series:STRATO-THERM
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:288 °C, 550 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP50845

Detailed Description

Enhance your electrical connections with this high-performance TERMINAL from our STRATO-THERM series. Designed for precision and durability, this PIDG PTFE R 12-10 6 connector features a Ring Tongue for secure attachment. Operating at up to 300 V and with a stud size of #6, M3.5, it's perfect for various applications. With an offset orientation and straight terminal angle, installation is a breeze. Its closed barrel and insulation ensure safety and reliability, even in extreme temperatures ranging from 288°C to 550°F. Suitable for wire sizes 10-12 AWG, 3-6 mm², and 5180-13100 CMA, this terminal is a must-have for any project. Rest assured of its quality as it complies with RoHS standards. Elevate your connectivity with this essential component from our Rings & Spades collection.