| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 50846 |
| Series: | STRATO-THERM |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 288 °C, 550 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP50846 |
50846
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PTFE R 12-10 1/4 TERMINAL from the STRATO-THERM series. Designed for optimal performance, this Ring Tongue connector features a closed barrel and insulation for added safety. With a stud size of M6 and a wire size range of 10-12 AWG, 3-6 mm², it ensures a secure fit. Operating flawlessly in temperatures ranging from 288 °C to 550 °F, it's suitable for various industrial applications. Straight orientation and RoHS compliance make it easy to integrate ethically and efficiently. Trust in our Rings & Spades supplier for quality and reliability in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1976976-1 | ![]() | |
| TE Connectivity 69735 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/10/2025 | PCN-25-258763 - End of life. No LTB | Download | |||


