5084615-4

Heilind Number:AMP5084615-4
Manufacturer:TE Connectivity
Manufacturer Number:5084615-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P06H.5,100,30/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5084615-4
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:10
Contact Amperage:.5 A
Number of Positions:100
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.236 in, 6 mm
PCB Retention Type:Boardlock
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Header
Stack Height:10 mm, 14 mm, 18 mm, .236 in, .394 in, .551 in, 6 mm, .709 in
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5084615-4
SKU:AMP5084615-4

Detailed Description

Elevate your PCB connections with our Board to Board Mezzanine Connector, designed for high-performance signal applications. This connector features a vertical mount orientation with a .8mm pitch, ideal for space-saving board layouts. With two rows and 100 positions, it offers ample connectivity in a compact form factor. The surface mount termination method and brass contact material ensure reliable signal transmission, while the gold-plated contact area enhances conductivity. Operating in a wide temperature range from -40 to 257°F, this connector is built to withstand harsh environments. Its UL 94V-0 housing material guarantees safety and durability, making it suitable for various industrial applications. Enjoy easy installation with the boardlock PCB retention type and positioning bosses for alignment. Stackable and featuring polarization for mating alignment, this connector offers flexibility in assembly. Trust in its high dielectric strength of 500V AC and RoHS compliance for quality assurance. Upgrade your PCB setups with this essential connector for seamless connectivity.