| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 50863-4 |
| Series: | Series 3 |
| Amperage: | 5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .052 in, 1.32 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | .081 - .326 mm², 22 - 28 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .014 - .026 in, .36 - .66 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .26 in, 6.6 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Gold Flash over Nickel |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Closed Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 50863-4 |
| SKU: | AMP50863-4 |
50863-4
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality SOCKET,MIN-SPR AU-AU SER-2 from our Series 3 lineup. Featuring a robust 5 A amperage, beryllium copper contact material, and through hole press-fit termination method, this discrete socket is designed for reliable performance. With a zero profile, it's suitable for applications with limited space, and its operating temperature range of -65 to 125°C (-85 to 257°F) ensures durability in various environments. Perfect for power and signal circuit applications, this socket accommodates 22-28 AWG wire sizes and offers efficient cable-to-board connectivity. Its gold-plated copper sleeve and closed bottom design guarantee secure and durable connections, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic assemblies with this essential component.

