50864

Heilind Number:AMP50864
Manufacturer:TE Connectivity
Manufacturer Number:50864
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR AU SER-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 50864
Series:Series 3
Amperage:6.5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.062 in, 1.57 mm
Cable Type:Discrete Wire
Contact Amperage:6.5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:20 - 22 AWG, .326 - .518 mm²
Contact Transmits:Signal/Power
Pin Diameter Accepted:.026 - .033 in, .66 - .84 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.257 in, 6.53 mm
Sleeve Material:Copper
Sleeve Plating:Gold Flash over Nickel
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Closed Bottom
Insertion Method:Hand/Semi-Automatic/Automatic
Part Aliases:50864
SKU:AMP50864

Detailed Description

Enhance your electronic connections with our SOCKET,MIN-SPR AU SER-3. Designed for Series 3 applications, this socket ensures reliable power and signal transmission with an amperage rating of 6.5 A. Featuring Through Hole - Press-Fit termination, Beryllium Copper contact material, and a closed bottom sleeve style with Gold Flash over Nickel plating, it guarantees durability and conductivity. Suitable for Discrete Wire cable types and 20-22 AWG wire sizes, it offers versatility in various circuit applications. With a compact profile and operating temperature range of -65 to 125 °C, it meets stringent performance standards. Whether for manual or automated insertion, this socket is a dependable choice for your connectivity needs. Compliant with RoHS regulations, it aligns with environmental standards while delivering high-quality performance. Elevate your electronic assemblies with the SOCKET,MIN-SPR AU SER-3.