50865-2

Heilind Number:AMP50865-2
Manufacturer:TE Connectivity
Manufacturer Number:50865-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR AU SER-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 50865-2
Series:Series 4
Amperage:7.5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Maximum Operating Temperature:125 °C
Contact Type:Socket
Socket Type:Discrete
Hole Size:.072 in, 1.83 mm
Cable Type:Discrete Wire
Contact Amperage:7.5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:18 - 20 AWG, .518 - .823 mm²
Contact Transmits:Signal/Power
Pin Diameter Accepted:.034 - .041 in, .86 - 1.04 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.26 in, 6.6 mm
Sleeve Material:Copper
Sleeve Plating:Gold Flash over Nickel
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Knockout Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:50865-2
SKU:AMP50865-2

Detailed Description

Enhance your circuit connections with the meticulously designed MIN-SPR AU SER-4 SOCKET. This high-performance component, part of Series 4, boasts an amperage rating of 7.5 A, making it ideal for power and signal applications. Crafted with precision, it features Beryllium Copper contacts for reliable conductivity. With a maximum operating temperature of 125 °C and a zero-profile design, it ensures optimal performance in diverse environments. The Through Hole - Press-Fit termination method guarantees secure attachment to PCBs, while the Discrete Socket type and Knockout Bottom sleeve style offer versatility in assembly. Suitable for 18-20 AWG wire sizes, this component is a must-have for seamless Cable-to-Board connector systems. Trust in its RoHS compliance and cutting-edge technology for efficient and compliant circuitry solutions.