| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 50871-4 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .101 in, 2.56 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7.5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | 17 - 18 AWG, .823 - 1.04 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .042 - .049 in, 1.07 - 1.24 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .288 in, 7.32 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Gold Flash over Nickel |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Closed Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 50871-4 |
| SKU: | AMP50871-4 |
50871-4
Specifications
Detailed Description
Enhance your electronic connections with our MIN-SPR AU SER-5 Socket, designed for through-hole press-fit termination. Crafted with high-quality beryllium copper contacts, this discrete socket ensures reliable power and signal transmission, supporting an amperage of up to 7.5 A. Suitable for a wide range of applications, from power to signal circuits, it accommodates wire sizes ranging from 17 to 18 AWG. With a durable construction featuring gold-plated copper sleeves and a closed-bottom design, this socket guarantees long-lasting performance even in harsh environments. Operating seamlessly in temperatures ranging from -65 to 125 °C (-85 to 257 °F), it is a versatile and essential component for your electronic assemblies. RoHS compliant and meticulously engineered for optimal functionality, our socket is the perfect choice for your cable-to-board connector systems. Upgrade your setups with this essential connector and experience seamless connectivity in your projects.

