| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 50871-6 |
| Wire Size: | 17 - 18 AWG, .823 - 1.04 mm² |
| Contact Material: | Beryllium Copper |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Sealable: | No |
| Cable Type: | Discrete Wire |
| Contact Type: | Socket |
| Connector System: | Cable-to-Board |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Profile: | Zero |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Contact Amperage: | 7.5 A |
| Termination Method: | Through Hole - Press-Fit |
| Sealant: | No |
| Hole Size: | .101 in, 2.56 mm |
| Socket Type: | Discrete |
| Sleeve Style: | Open Bottom |
| Socket Length: | .288 in, 7.32 mm |
| Sleeve Plating: | Tin |
| Sleeve Material: | Copper |
| Spring Material: | Beryllium Copper |
| Insertion Method: | Hand/Semi-Automatic |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .042 - .049 in, 1.07 - 1.24 mm |
| Contact Spring Plating Material: | Tin |
| Part Aliases: | 50871-6 |
| SKU: | AMP50871-6 |
50871-6
Specifications
Detailed Description
Enhance your circuitry with our premium SOCKET,MIN-SPR W/H SN SER-5, featuring Through Hole - Press-Fit termination for secure connections. Crafted with Beryllium Copper contacts, this discrete socket ensures reliable performance for power and signal transmission. With a contact amperage of 7.5 A and a wide operating temperature range of -65 to 125°C (-85 to 257°F), it's suitable for various environments. The socket is designed for easy installation on a Printed Circuit Board, accommodating wire sizes ranging from .823 to 1.04 mm² (17-18 AWG). Its durable construction, with a sleeve made of Tin-plated Copper, guarantees longevity. Perfect for Cable-to-Board connector systems, this component is essential for efficient electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2022 | P-22-022383 - Manufacturing Location Change. TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Norwood, MA USA to TE Guangdong, China. Lead times for orders on these part numbers may be subject to change. Please contact your TE Account Manager with questions. | Download | |||
| 08/06/2022 | PCN-22-148646 - End Of Life with replacement. Avoid lead content in product as per local government policy LTB 8/6/22 | Download | |||

