5088450-1

Heilind Number:AMP5088450-1
Manufacturer:TE Connectivity
Manufacturer Number:5088450-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PULL LOOP, CUT LENGTH 120 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5088450-1
Color:Natural
Accessory Type:Pull Loop
Contact Plating:Gold
Body Material:PVC
Package Quantity:1
GPL:318
Packaging:Package
GPL Description:Data and Devices
Product Code:5151
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Accessory
ECCN:EAR99
Length:120 in
Standards Met:UL CSA
Part Aliases:5088450-1
SKU:AMP5088450-1

Detailed Description

Enhance connectivity with our Pull Loop, crafted for effortless cable management. This essential accessory, featuring a natural color and a generous cut length of 120 inches, offers optimal versatility for your wiring needs. With gold contact plating and a durable PVC body, it ensures reliable performance while meeting UL and CSA standards for quality assurance. Perfect for use in various applications, this Pull Loop is a must-have tool in your connectivity arsenal.