50935-6

Heilind Number:AMP50935-6
Manufacturer:TE Connectivity
Manufacturer Number:50935-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR AU-AU SER-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 50935-6
Series:Series 3
Amperage:5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Maximum Operating Temperature:125 °C
Contact Type:Socket
Socket Type:Discrete
Hole Size:.041 in, 1.04 mm
Cable Type:Discrete Wire
Contact Amperage:5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:.081 - .162 mm², 25 - 28 AWG
Contact Transmits:Signal/Power
Pin Diameter Accepted:.013 - .02 in, .33 - .51 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.168 in, 4.27 mm
Sleeve Material:Copper
Sleeve Plating:Gold Flash over Nickel
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Open Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:50935-6
SKU:AMP50935-6

Detailed Description

Enhance your electronic connections with our high-quality SOCKET,MIN-SPR AU-AU SER-1. This precision-engineered component, part of our Series 3 lineup, ensures reliable performance in demanding environments. With a 5 A amperage rating and Beryllium Copper contact material, it guarantees efficient power and signal transmission. Its Through Hole - Press-Fit termination method and discrete socket type make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125 °C, it's perfect for both power and signal applications. Trust in its durable construction, featuring a gold-plated sleeve and contact spring, for long-lasting connectivity. Perfect for Cable-to-Board setups, this connector is RoHS compliant, meeting strict environmental standards. Upgrade your circuitry with this essential component from our extensive range of connectors.