5100147-9

Heilind Number:AMP5100147-9
Manufacturer:TE Connectivity
Manufacturer Number:5100147-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Z-PACK 2mm HM/A RAF 110P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5100147-9
Series:Z-PACK 2mm HM
Housing Material:Polyester - GF
Number of Contacts:110
Number of Rows:5
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.078 in, 2 mm
Contact Type:Socket
Package Quantity:11
Contact Amperage:1.5 A
Number of Positions:110
Data Rate:≤1 Gb/s
Housing Color:Gray
Mount Orientation:Right Angle
GPL:472
Packaging:Tube
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Sealable:No
Mating Alignment Type:Multi-Purpose Center
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6250
Number of Columns:22
Connector Length:50 mm
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Mezzanine
Make First / Break Last:No
Connector Assembly Type:PCB Mount Receptacle
Rows Loaded:A, B, C, D, E
CompactPCI Designation:None
Feedthrough Post Length:3.3 mm
Crosstalk Version:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5100147-9
SKU:AMP5100147-9

Detailed Description

Enhance your connectivity with the Z-PACK 2mm HM/A RAF 110P, a high-performance board-to-board connector designed for power and signal applications. Featuring a right-angle orientation and through-hole press-fit termination, this connector offers reliable and secure mounting on your PCB. With 110 contacts in a 5-row configuration, it provides ample connectivity for your circuitry. Meeting UL 94V-0 standards for flammability, it ensures safety in operation. The housing, made of durable polyester with glass fiber reinforcement, is built to withstand harsh environments. Operating within a wide temperature range of -55 to 125°C (-67 to 257°F), this connector is suitable for various industrial applications. Its compact design, with a 2mm pitch and 50mm length, makes it ideal for space-constrained setups. RoHS compliant and featuring nickel-plated phosphor bronze contacts with tin plating, it offers both performance and environmental responsibility. Whether for data transmission or power supply, the Z-PACK 2mm HM/A RAF 110P provides a reliable and efficient solution for your connectivity needs.