5102156-5

Heilind Number:AMP5102156-5
Manufacturer:TE Connectivity
Manufacturer Number:5102156-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 24P VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5102156-5
Series:AMP-LATCH Universal Headers
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Nylon - GF
Number of Contacts:24
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:60
Contact Amperage:1 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:1000 - 5000 MΩ
GPL:039
Profile:Standard
Packaging:Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.94 mm, .55 in
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5227
Contact Transmits:Signal (Data)
Connector Length:1.96 in, 49.78 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.155 in, 3.94 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Housing Entry Style:Top
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5102156-5
SKU:AMP5102156-5

Detailed Description

Easily connect printed circuit boards with our A/L UNIV HDR 24P VERT, featuring a versatile 24-position vertical header. With a durable black nylon housing and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at 1A and 250VAC. Designed for through-hole mounting, it offers secure board attachment. Its UL 94V-0 compliance guarantees safety, while a wide operating temperature range of -65 to 105°C (-85 to 221°F) makes it suitable for various environments. Perfect for signal applications, it's ideal for data and devices in wire-to-board setups. With a standard profile and top entry style, it's easy to integrate into your system. RoHS compliant and with 60 units per package, it's a cost-effective solution for your connectivity needs.