| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5102160-2 |
| Series: | AMP-LATCH Universal Headers |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 80 |
| Latch Material: | Glass Filled Polyester |
| Contact Amperage: | 1 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 039 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.94 mm, .55 in |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Center & Dual |
| Mating Connector Lock Type: | Ejection Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5227 |
| Post Numbers Omitted: | None |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.46 in, 37.08 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .11 in, 2.79 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | Without |
| Solder Tail Contact Plating Finish: | Matte |
| Housing Style: | 4-Sided |
| Contact Retention: | Press-Fit |
| Housing Entry Style: | Top |
| Latch Color: | Black |
| Board Standoff: | With |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5102160-2 |
| SKU: | AMP5102160-2 |
5102160-2
Specifications
Detailed Description
Enhance your connectivity with this A/L UNIV HDR 14P RA, part of our AMP-LATCH Universal Headers series. Designed for seamless integration, this header features a robust nylon housing and brass/phosphor bronze contacts, ensuring reliable performance. With two rows and a 2.54mm pitch, it offers versatile connectivity for your board mount applications. The black housing with mounting ears and a right-angle orientation allows for easy installation. Compliant with UL 94V-0 standards and RoHS regulations, this connector is not only high-performing but also environmentally friendly. Its gold flash over palladium nickel plating provides optimal signal transmission, making it ideal for signal circuit applications. With a wide operating temperature range and high insulation resistance, it guarantees durability in harsh environments. Upgrade your system with this high-quality connector, engineered for excellence in data and device connectivity.

