| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5103308-5 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Glass Filled Nylon/PBT |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Contact Amperage: | 1 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Low |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .347 in, 8.813 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.3 in, 33.02 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .12 in, 3.05 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42934-6128 5103308-5 |
| SKU: | AMP5103308-5 |
5103308-5
Specifications
Detailed Description
Enhance your circuit connections with this A/L LOW PRO HDR 20P VERT BLACK header connector. Featuring 20 contacts in a 2-row configuration, it offers reliable signal transmission for your board-mount applications. Crafted from durable Glass Filled Nylon/PBT with gold-plated copper alloy contacts, it ensures high conductivity and longevity. With a low-profile design, straight body orientation, and through-hole termination method, it's easy to integrate into your setup. Meeting UL 94V-0 standards for material flammability, it guarantees safety in any environment. Suitable for signal circuit applications, its gold-plated contact mating area and 1A amperage rating make it ideal for data transmission. Operating within a wide temperature range of -65 to 105°C, it's versatile for various industries. The connector's black housing color, 2.54mm pitch, and 250VAC voltage rating add to its functionality, while RoHS compliance ensures environmental responsibility. Whether for prototyping or production, this connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586041-8 | 8P VAL-U-LOK R/A HDR V2 | ![]() |
| TE Connectivity 1658539-1 | PIN CONT DUPL PLT STRIP HD-20 | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 4-1879021-9 | SMW3 10R 5% | ![]() |
| TE Connectivity 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-9 | 09P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640457-5 | 05P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 644874-2 | 02P MTA100 HDR ASSY,SPCL BEND | ![]() |
| TE Connectivity 826936-4 | 4P AMPMODU II STIFT LEI | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2026 | PCN-26-275375 - Manufacturing Location Change. Manufacturing location change from China to Vietnam. | Download | |||
| 06/26/2017 | P-17-014009 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


