| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5106081-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 77 |
| Number of Rows: | 7 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Package Quantity: | 22 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 77 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Ground Component Type: | Ground Return Shielding |
| Mating Alignment Type: | Polarizing Peg |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6251 |
| Number of Columns: | 11 |
| Connector Length: | 25 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Make First / Break Last: | No |
| Connector Assembly Type: | PCB Mount Header |
| Rows Loaded: | A, B, C, D, E, F, Z |
| CompactPCI Designation: | None |
| Feedthrough Post Length: | 3.7 mm |
| Front Mating Level: | Level 1 |
| Crosstalk Version: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5106081-1 |
| SKU: | AMP5106081-1 |
5106081-1
Specifications
Detailed Description
Enhance your board connectivity with our Z-PACK 2mm HM series, featuring a durable Polyester-GF housing that meets UL 94V-0 standards for safety. With 77 contacts arranged in seven rows, this board-mount connector ensures reliable signal transmission. Constructed with Phosphor Bronze contacts and a straight body orientation, it offers stable performance in demanding environments. Suitable for through-hole press-fit termination, it guarantees secure attachment to your PCB. Operating in a wide temperature range from -55 to 125 °C (-67 to 257 °F), it's ideal for various applications. Its compact design, vertical mount orientation, and polarizing peg mating alignment make installation easy. With data rates up to 1 Gb/s and a contact amperage of 1.5 A, it's perfect for high-speed signal connections. RoHS compliant and ECCN certified, it meets international quality standards. Whether in data centers or industrial settings, our connector ensures seamless board-to-board connectivity. Elevate your system performance with our reliable PCB connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5352115-1 | ![]() | |
| TE Connectivity 2392167-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/11/2025 | PCN-25-253811 - Drawing update. Addition of PdNi + Au plating for contact terminals as an alternative to the existing Au plating. | Download | |||
| 03/21/2025 | PCN-25-232324 - Location Change. We plan to outsource some TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of March 2025 | Download | |||
| 10/02/2017 | P-16-013961 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing locations of the products listed below. Please contact your TE Sales Engineer with questions. The specific part numbers are detailed below. | Download | |||
| 10/02/2017 | P-17-014152 - Manufacturing Location Change. | Download | |||
| 07/17/2017 | P-17-014248 - Product improvement. 2mm HM connectors had passed CSA (Canadian Standards Association) certification since 1996, but CSA mark was not added on proudct. CSA request to add CSA mark on each connector. | Download | |||
| 01/31/2017 | P-17-014111 - Cancellation of PCN P-16-013961 due to lack of clarity on providing the receiving manufacturing plant location. | Download | |||


