| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5111008-5 |
| Series: | AMP-LATCH Universal Headers |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | PCT |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole (SMT Compatible) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 30 |
| Contact Amperage: | 1 A |
| Number of Positions: | 24 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 039 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .548 in, 8.636 mm |
| PCB Retention Type: | Screw Mount |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4880 |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.96 in, 49.78 mm |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .11 in, 2.79 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5111008-5 |
| SKU: | AMP5111008-5 |
5111008-5
Specifications
Detailed Description
Elevate your connectivity with our A/L UNIV HDR 24P VERT HT, a versatile addition to the AMP-LATCH Universal Headers series. This vertical plug header, featuring two rows of 24 phosphor bronze contacts, offers reliable performance in board mount applications. With a pitch of 2.54 mm and a voltage rating of 250 VAC, it ensures secure signal transmission. The housing, in eye-catching red, is constructed from UL 94V-0 rated PCT material for enhanced safety. Designed for high temperatures ranging from -65 to 105 °C, this connector is ideal for signal circuit applications. Gold-plated contact mating areas provide excellent conductivity, while PCB retention with screw mount ensures stability. Its compact profile, measuring 8.636 mm in height and 49.78 mm in length, allows for efficient wire-to-wire connections. Whether for data and devices or other electronic components, this connector, compliant with RoHS regulations, guarantees quality and performance. Upgrade your system with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-499252-0 | ![]() | |
| TE Connectivity 1658622-5 | ![]() | |
| TE Connectivity 1658624-5 | ![]() | |
| TE Connectivity 2-1658527-5 | ![]() | |
| TE Connectivity 9-1437020-4 | ![]() |


