5111105-5

Heilind Number:AMP5111105-5
Manufacturer:TE Connectivity
Manufacturer Number:5111105-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 24P RA HT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5111105-5
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:PCT
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole (SMT Compatible)
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:30
Contact Amperage:1 A
Number of Positions:24
Housing Color:Red
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:039
Profile:Standard
Packaging:Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin
Connector Height:.548 in, 8.636 mm
PCB Retention Type:Screw Mount
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4880
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:1.96 in, 49.78 mm
Connector System:Wire to Wire
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5111105-5
SKU:AMP5111105-5

Detailed Description

Enhance your electronic connections with our A/L UNIV HDR 24P RA HT from the AMP-LATCH Universal Headers series. Designed for seamless integration, this header features two rows of 24 positions with a 2.54mm pitch, ideal for board mount applications. Its durable construction, including PCT housing material and phosphor bronze contacts with gold plating, ensures reliable performance. With a voltage rating of 250 VAC and an operating temperature range of -65 to 105°C, this connector is suited for signal transmission in demanding environments. The red housing color, along with polarization and PCB retention features, offer ease of use and secure connections. UL 94V-0 compliant for safety, this connector is a dependable choice for your connectivity needs.