| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5111374-1 |
| Series: | AMP-LATCH Universal Headers |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | PCT GF |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Brass | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Latch Type: | Long |
| Polarization: | With |
| Package Quantity: | 18 |
| Latch Material: | PCT |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 039 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel or Gold over Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .548 in, 8.636 mm |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Center & Dual |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4880 |
| Post Numbers Omitted: | None |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.26 in, 32.004 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .11 in, 2.79 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | With |
| Solder Tail Contact Plating Finish: | Matte |
| Housing Style: | 4-Sided |
| Contact Retention: | Press-Fit |
| Latch Color: | Red |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5111374-1 |
| SKU: | AMP5111374-1 |
5111374-1
Specifications
Detailed Description
Easily connect and disconnect with our A/L Universal Header, designed for 10 contacts in a vertical, low profile layout. This straight plug header, part of our AMP-LATCH series, ensures secure board mount installation with through-hole termination. Constructed with PCT GF, it guarantees durability and complies with UL 94V-0 flammability standards. With a 1A amperage and 250VAC voltage rating, it's ideal for signal circuit applications. The long latch, along with center and dual mating alignment, facilitates easy and reliable connections. Gold flash plating over palladium nickel ensures efficient signal transmission, while the tin termination on the contacts offers reliable soldering. Operating in a wide temperature range from -65°C to 105°C, this connector is suitable for various environments. RoHS compliant, it meets international standards for environmental responsibility. Perfect for wire-to-board connections, this connector is a versatile and essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658528-1 | ![]() | |
| TE Connectivity 1658527-4 | ![]() | |
| TE Connectivity 3-1437020-7 | ![]() | |
| TE Connectivity 499252-5 | ![]() |


