| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5111595-1 |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm, .64 mm |
| Voltage: | 30 V AC |
| Row Spacing: | 2 mm |
| Polarization: | With |
| Package Quantity: | 70 |
| Cover Material: | Polyester |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Termination Type: | Through Hole |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 100 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .548 in, 6.93 mm |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0941 |
| Wire Size: | 30 - 32 AWG |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .02 in, 11.07 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .1 in, 2.54 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Connector and Housing Type: | Paddleboard |
| Board Standoff: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5111595-1 |
| SKU: | AMP5111595-1 |
5111595-1
Specifications
Detailed Description
Enhance signal connectivity with our 10-contact IDC Ribbon Cable Connector, ideal for board-mount applications. Crafted with a durable thermoplastic housing and copper alloy contacts, this connector ensures reliable performance in various environments. Its straight body orientation and vertical mount orientation offer flexibility in installation, while the 1.27 mm pitch accommodates precise connections. With a voltage rating of 30 V AC and insulation displacement crimp termination method, it guarantees secure and efficient signal transmission. Meeting UL 94V-0 flammability standards and RoHS compliance, this connector is both safe and environmentally friendly. Perfect for data and device applications, it's a essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. | Download | |||

