| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5111595-4 |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm, .64 mm |
| Voltage: | 30 V AC |
| Row Spacing: | 2 mm |
| Polarization: | With |
| Package Quantity: | 70 |
| Cover Material: | Polyester |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Termination Type: | Through Hole |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 100 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .548 in, 6.93 mm |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0941 |
| Wire Size: | 30 - 32 AWG |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .03 in, 17.42 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .1 in, 2.54 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Connector and Housing Type: | Paddleboard |
| Board Standoff: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5111595-4 |
| SKU: | AMP5111595-4 |
5111595-4
Specifications
Detailed Description
Enhance your connectivity with this high-performance Connector Assembly, featuring a Plug gender and straight body orientation for seamless integration. With a housing made of durable thermoplastic and contact material of copper alloy, it ensures reliability in various applications. The board mount and through hole - solder termination method guarantee secure attachment, while the 20 contacts in 4 rows provide ample connectivity options. Designed for signal transmission with a voltage rating of 30V AC, it meets stringent safety standards with UL 94V-0 flammability certification. Suitable for use with ribbon cables, this connector offers easy installation and efficient data transfer in diverse environments. Stay assured of quality and compliance with RoHS standards, making it an ideal choice for your connectivity needs.

