| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5111595-7 |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 30 |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm, .64 mm |
| Voltage: | 30 V AC |
| Row Spacing: | 2 mm |
| Polarization: | With |
| Package Quantity: | 70 |
| Cover Material: | Polyester |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Termination Type: | Through Hole |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 100 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .548 in, 6.93 mm |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0941 |
| Wire Size: | 30 - 32 AWG |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 23.77 mm, .94 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .1 in, 2.54 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Connector and Housing Type: | Paddleboard |
| Board Standoff: | Without |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5111595-7 |
| SKU: | AMP5111595-7 |
5111595-7
Specifications
Detailed Description
Enhance your connectivity with this high-quality Connector Assembly, designed for optimal performance in signal transmission. Featuring a straight body orientation and thermoplastic housing material, it ensures durability and reliability in various applications. With 30 contacts and a pitch of 1.27mm, this connector is suitable for board mount installations. Its termination methods include Through Hole - Solder and Insulation Displacement Crimp (IDC), accommodating different assembly requirements. Meeting UL 94V-0 material flammability standards, it guarantees safety in operation. The black housing color and vertical mount orientation offer versatility in placement. Ideal for use with ribbon cables, this connector supports wire sizes of 30-32 AWG. Its square post contact design and tin plating ensure efficient signal transmission. Operating in a wide temperature range from -65 to 105°C, it is suitable for various environments. RoHS compliant, this connector aligns with environmental standards. Whether for data or device applications, this Connector Assembly is a reliable choice for your connectivity needs.

