5111897-9

Heilind Number:AMP5111897-9
Manufacturer:TE Connectivity
Manufacturer Number:5111897-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 40P ACT PIN SHT LAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5111897-9
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:Nylon or Polyester
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Latch Type:Short
Polarization:With
Package Quantity:32
Latch Material:Glass Filled Polyester
Contact Amperage:1 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:1000 - 5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel or Gold over Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.093 - .125 in, 2.36 - 3.18 mm
Connector Height:13.94 mm, .548 in
PCB Retention Type:Action/Compliant Tail
Panel Mount Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Center & Dual
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5707
Post Numbers Omitted:None
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:2.76 in, 70.1 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 x .025 in, .64 x .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.174 in, 4.42 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Housing Style:4-Sided
Contact Retention:Press-Fit
Latch Color:Black
Board Standoff:Without
Temperature Rating:Standard
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:5111897-9
SKU:AMP5111897-9

Detailed Description

Enhance your connectivity with this versatile AMP-LATCH Universal Header. Designed for optimal performance, this header features a durable Nylon or Polyester housing in sleek black, with a short latch for added security. With two rows of 40 positions each, it ensures efficient signal transmission for your data applications. The contact material is Phosphor Bronze, with gold flash plating for enhanced conductivity. Suitable for board mount installation, it offers reliable Through Hole - Press-Fit termination. Operating efficiently in a wide temperature range from -65 to 105°C, it is ideal for various environments. RoHS compliant and UL 94V-0 rated, it guarantees safety and quality. Complete with mounting ears and an ejection latch for easy installation and removal, this connector is a valuable addition to your electronic setup.