| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5111922-6 |
| Series: | AMP-LATCH Universal Headers |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | PCT GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Brass | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Latch Type: | Long |
| Polarization: | With |
| Package Quantity: | 24 |
| Latch Material: | PCT |
| Contact Amperage: | 1 A |
| Number of Positions: | 26 |
| Housing Color: | Red |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 039 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel or Gold over Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.94 mm, .548 in |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Center & Dual |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4880 |
| Post Numbers Omitted: | None |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.1 in, 53.32 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 x .025 in, .64 x .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .11 in, 2.79 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | With |
| Solder Tail Contact Plating Finish: | Matte |
| Housing Style: | 4-Sided |
| Contact Retention: | Press-Fit |
| Latch Color: | Red |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5111922-6 |
| SKU: | AMP5111922-6 |
5111922-6
Specifications
Detailed Description
Enhance your connectivity with our A/L UNIV HDR 26P RA LG LAT HT, a versatile addition to the AMP-LATCH Universal Headers series. This header connector, featuring a right-angle plug design with long latch for secure mating, offers exceptional performance for board-to-board signal transmission. With 26 positions and 2 rows, it ensures efficient data transfer in various applications. Crafted with durable PCT GF housing in a vibrant red color, it meets UL 94V-0 flammability standards, guaranteeing safety and reliability. The through-hole termination method, along with gold flash plating over palladium nickel, ensures optimal signal integrity. Operating in a wide temperature range and designed for high-speed data transmission, this connector is essential for demanding electronic systems. With a tray packaging and 24 units per package, it's convenient for bulk installations. RoHS compliant and meticulously engineered, this connector is ideal for professional and DIY projects alike. Elevate your connectivity experience with this premium connector solution.

