| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120521-1 |
| Series: | 1mm FH |
| Amperage: | 1 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 6.04 ;6.04 mm |
| Overall Length: | 34.22 ;34.22 mm |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Contact Amperage: | 1 A |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Top |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .211 in, 5.37 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 32 |
| Contact Layout: | Inline |
| Connector Length: | 1.347 in, 34.22 mm |
| Connector System: | Board to Board |
| Stackable: | Yes |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Single Beam, Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 150 in, 3.81 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Differential Signaling: | Yes |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10 mm, .394 in, 8 mm, 9 mm |
| Industry Standard: | IEEE 1386 |
| Product: | Board-to-Board Headers & Receptacles |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120521-1 |
| SKU: | AMP5120521-1.P |
5120521-1
Specifications
Detailed Description
Enhance your board-to-board connections with our 1mm FH series Cut Tape offering. Designed for high-performance applications, these Surface Mount connectors feature a straight body orientation and a compact pitch of 1mm (.039 in). With a contact type of socket and gold plating, they ensure reliable signal transmission with a voltage rating of 250 VAC. Meeting UL and CSA standards, their black thermoplastic housing is not only durable but also flame-resistant (UL 94V-0). Ideal for signal circuits, these connectors come in a package quantity of 650 and are stackable, offering flexibility in your design. With industry-standard compliance (IEEE 1386) and RoHS certification, you can trust in the quality and environmental responsibility of these connectors for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2015 | P-15-011356 - Product improvement. TE will change the tape&reel (Emboss) color from black to translucent, and heat sealing type cover tape will be used in new packaging. | Download | |||

