5120527-1

Heilind Number:AMP5120527-1
Manufacturer:TE Connectivity
Manufacturer Number:5120527-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1FHP,64,30A/S,S,N,S10,12,13,15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5120527-1
Amperage:1 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Overall Width:6.04
Overall Length:34.22 ;34.22 mm
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:250 VAC
Contact Type:Pin
Package Quantity:400
Contact Amperage:1 A
Number of Positions:64
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:314
Mating Entry Location:Top
Operating Temperature Range:-67 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.329 in, 8.38 mm
PCB Retention Type:None
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L567
Number of Columns:32
Contact Layout:Inline
Connector Length:1.347 in, 34.22 mm
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Single Beam
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:150 in, 3.81 mm
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Connector Assembly Type:PCB Mount Header
Stack Height:10 mm, 12 mm, 13 mm, 15 mm, .591 in
Industry Standard:IEEE 1386
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.168 in, 4.27 mm
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5120527-1
SKU:AMP5120527-1

Detailed Description

Easily connect and stack PCBs with our Board to Board Mezzanine Connector. Ideal for signal applications, this straight-mount connector features 64 gold-plated pin contacts in a 2-row, 32-column layout, meeting UL and CSA standards for reliability. With a 1A amperage rating and 250VAC voltage, it ensures efficient power transmission. The thermoplastic housing, along with phosphor bronze contacts, guarantees durability and performance in extreme temperatures. RoHS compliant and featuring differential signaling capability, this connector is a versatile solution for high-speed data and device connectivity in various industries.