| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120640-1 |
| Series: | Z-PACK 2mm HM |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 72 |
| Number of Rows: | 12 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Nickel |
| Body Orientation: | Right Angle |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Socket |
| Package Quantity: | 27 |
| Contact Amperage: | .7 A |
| Number of Positions: | 72 |
| Data Rate: | ≤1 Gb/s |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| GPL: | 472 |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Nickel |
| Contact Mating Area Plating Thickness: | 20 µin, .5 µm |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A259 |
| Number of Columns: | 6 |
| Connector Length: | 19.9 mm |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Midplane |
| Connector Assembly Type: | PCB Mount Receptacle |
| Rows Loaded: | Fully Loaded |
| Contact Mating Area Length: | 3.33 mm |
| CompactPCI Designation: | None |
| Feedthrough Post Length: | 3.7 mm |
| Front Mating Level: | Level 1 |
| Crosstalk Version: | Reduced |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120640-1 |
| SKU: | AMP5120640-1 |
5120640-1
Specifications
Detailed Description
Introducing the Z-PACK 2mm HM series Board Mount Receptacle, designed for high-performance signal connectivity in electronic systems. With a compact right-angle orientation and robust polyester housing material, this connector ensures secure and reliable PCB-to-PCB connections. Featuring 72 socket contacts in 12 rows, each plated with nickel for enhanced durability, it meets UL 94V-0 flammability standards for added safety. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F), it is suitable for diverse industrial applications. With a data rate of ≤1 Gb/s and a contact rating of 0.7 A, it supports high-speed signal transmission. Whether used in data and device applications or in midplane configurations for backplane connectivity, this connector guarantees optimal performance. RoHS compliant and packaged in a convenient tube, it offers easy integration into manufacturing processes. Trust the Z-PACK 2mm HM series for seamless and efficient board-to-board connections in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5120642-1 | ![]() |


