| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120658-2 |
| Series: | Z-PACK HS3 |
| Amperage: | 1.15 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 100 |
| Number of Rows: | 10 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Length: | 24.91 mm, .381 in, 9.7 mm |
| Row Spacing: | .138 in, 3.5 mm |
| PCB Hole Diameter: | .001 in, .05 mm |
| Number of Positions: | 100 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Module Type: | Center |
| GPL: | 479 |
| Tail Length: | .146 in, 3.7 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 19.68 µin, .5 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector Height: | 11.95 mm, .47 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A304 |
| Number of Columns: | 10 |
| Preloaded: | Yes |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .945 in, .981 in |
| Connector System: | Board to Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 5 |
| Contact Style: | Press-Fit, Short Tail |
| Board to Board Configuration: | Vertical |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 24 mm |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .146 in, 3.7 mm |
| Shroud Type: | Partial |
| Contact Mating Area Length: | .382 in, 9.7 mm |
| Guide Hardware: | Without |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120658-2 |
| SKU: | AMP5120658-2 |
5120658-2
| Heilind Number: | AMP5120658-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5120658-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance high-speed connectivity with the Z-PACK HS3 HDR ASY 10R 100P connector. Featuring a durable Polyester - GF housing and UL 94V-0 standards compliance, this plug-type header assembly is ideal for signal transmission in demanding environments. With 100 contacts arranged in 10 rows, it offers efficient board-to-board connectivity with a pitch of 2 mm. The contact pins, made of phosphor bronze with tin plating, ensure reliable data transmission at a rated amperage of 1.15 A and voltage of 250 VAC. Designed for through-hole press-fit mounting, this straight-oriented connector guarantees secure attachment to a 1.4 mm thick PCB. With an operating temperature range of -65 to 105 °C, it is suitable for a wide range of applications. Perfect for use in data and device systems, this connector, with a length of .981 in and a width of 24 mm, is a versatile solution for your connectivity needs. RoHS compliant and featuring a matte finish, it meets industry standards for environmental responsibility and performance. Elevate your connectivity infrastructure with this essential component.

